Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
110mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
UL
Series
RHW
Product details
RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.
Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Applications:
Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Standards
RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)
48.620 OMR
48.620 OMR Each (ex VAT)
51.051 OMR
51.051 OMR Each (inc. VAT)
1
48.620 OMR
48.620 OMR Each (ex VAT)
51.051 OMR
51.051 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | 48.620 OMR |
15 - 49 | 47.179 OMR |
50+ | 46.580 OMR |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
110mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
UL
Series
RHW
Product details
RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.
Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Applications:
Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Standards
RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)