Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Number of Poles
2
Series
RT
Terminal Type
Screw
Switching Voltage
240 → 400V ac
Depth
15.8mm
Height
69mm
Length
77mm
Contact Material
Silver Alloy
Dimensions
77 x 15.8 x 69mm
Operating Temperature Range
-20 → +70°C
Turn Off Time
2ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Resistance
350Ω
Country of Origin
Austria
Product details
Interface Modules RT Series
Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
Approvals
VDE; UL / C-UL recognised; BEAB; SEMKO;
9.262 OMR
9.262 OMR Each (ex VAT)
9.725 OMR
9.725 OMR Each (inc. VAT)
1
9.262 OMR
9.262 OMR Each (ex VAT)
9.725 OMR
9.725 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Number of Poles
2
Series
RT
Terminal Type
Screw
Switching Voltage
240 → 400V ac
Depth
15.8mm
Height
69mm
Length
77mm
Contact Material
Silver Alloy
Dimensions
77 x 15.8 x 69mm
Operating Temperature Range
-20 → +70°C
Turn Off Time
2ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Input Resistance
350Ω
Country of Origin
Austria
Product details
Interface Modules RT Series
Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
Approvals
VDE; UL / C-UL recognised; BEAB; SEMKO;