Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Coil Resistance
720 Ω
Switching Current
8A
Terminal Type
Through Hole
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
13mm
Country of Origin
Czech Republic
12.760 OMR
12.760 OMR Each (ex VAT)
13.398 OMR
13.398 OMR Each (inc. VAT)
1
12.760 OMR
12.760 OMR Each (ex VAT)
13.398 OMR
13.398 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | 12.760 OMR |
| 10 - 19 | 11.803 OMR |
| 20+ | 11.220 OMR |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Coil Resistance
720 Ω
Switching Current
8A
Terminal Type
Through Hole
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
13mm
Country of Origin
Czech Republic
