TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control

RS Stock No.: 715-0846Brand: TE ConnectivityManufacturers Part No.: SSR-240D25 1393030-7
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Paired SCR

Package Style

Hockey Puck

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280Vrms

Dimensions

57.15 x 44.45 x 22.1mm

Height

22.1mm

Off State Leakage Current

0.1 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Product details

Solid State - SSR and SSRT Series

Standard “hockey puck” package
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design

Zero Voltage Relays

Stock information temporarily unavailable.

21.219 OMR

21.219 OMR Each (ex VAT)

22.280 OMR

22.280 OMR Each (inc. VAT)

TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control

21.219 OMR

21.219 OMR Each (ex VAT)

22.280 OMR

22.280 OMR Each (inc. VAT)

TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 421.219 OMR
5 - 920.620 OMR
10+20.064 OMR

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Paired SCR

Package Style

Hockey Puck

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280Vrms

Dimensions

57.15 x 44.45 x 22.1mm

Height

22.1mm

Off State Leakage Current

0.1 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Product details

Solid State - SSR and SSRT Series

Standard “hockey puck” package
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design

Zero Voltage Relays