Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLAT TAB RED

RS Stock No.: 448-092Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.57mm

Inner Diameter

3.2mm

Blade Length

12mm

Blade Width

2.39mm

Blade Thickness

0.84mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

FLAT TAB RED

P.O.A.

Each (In a Pack of 50) (ex VAT)

FLAT TAB RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.26mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

28.57mm

Inner Diameter

3.2mm

Blade Length

12mm

Blade Width

2.39mm

Blade Thickness

0.84mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper