Technical Document
Specifications
Brand
TE ConnectivityResistance
787Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Maximum Operating Temperature
+155°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
2.420 OMR
0.484 OMR Each (In a Pack of 5) (ex VAT)
2.541 OMR
0.508 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.420 OMR
0.484 OMR Each (In a Pack of 5) (ex VAT)
2.541 OMR
0.508 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | 0.484 OMR | 2.420 OMR |
125 - 245 | 0.292 OMR | 1.458 OMR |
250 - 495 | 0.248 OMR | 1.238 OMR |
500 - 1245 | 0.198 OMR | 0.990 OMR |
1250+ | 0.182 OMR | 0.908 OMR |
Technical Document
Specifications
Brand
TE ConnectivityResistance
787Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Maximum Operating Temperature
+155°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.