Technical Document
Specifications
Product details
OptiMATE Cable
Premium quick connect permanent battery lead with weather protected connection system and cable
Length -20in./50cm
Fused permanent battery lead with ring lugs that fit motorcycle / power sport battery terminals with 1/4in. / M6 bolts
Industry standard 2-pin SAE connector
15A fuse
Cable max. rating: 5 Amp
-40゚C/-40゚F very low temperature use; cable remains flexible at 'below freezing' temperatures
Supplied with
2x Weatherproof rubber sealing caps, RED and BLACK and ringlet insulation is PVC moulded
10.274 OMR
10.274 OMR Each (ex VAT)
10.788 OMR
10.788 OMR Each (inc. VAT)
1
10.274 OMR
10.274 OMR Each (ex VAT)
10.788 OMR
10.788 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
OptiMATE Cable
Premium quick connect permanent battery lead with weather protected connection system and cable
Length -20in./50cm
Fused permanent battery lead with ring lugs that fit motorcycle / power sport battery terminals with 1/4in. / M6 bolts
Industry standard 2-pin SAE connector
15A fuse
Cable max. rating: 5 Amp
-40゚C/-40゚F very low temperature use; cable remains flexible at 'below freezing' temperatures
Supplied with
2x Weatherproof rubber sealing caps, RED and BLACK and ringlet insulation is PVC moulded