Tectonic 54mm dia 10W nom Full Range Speaker Driver, 4Ω, 20 kHz, 100 Hz

RS Stock No.: 134-5563Brand: TectonicManufacturers Part No.: TEBM35C10-4
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

10W

Frequency Type

Full Range

Diameter

54mm

Driver Shape

Round

Frequency Response

20 kHz, 100 Hz

Depth

25.1mm

Maximum Frequency Response

20 kHz

Weight

51.3g

Country of Origin

China

Product details

Tectonic Elements TEBM35C10-4 Miniature BMR Driver

The Tectonic Elements range of BMR® Drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full range high performance compact acoustic solution. ideally suited for a wide range of markets, including consumer electronics, professional audio, automotive and industrial’.

Features & Benefits

100Hz - 20kHz
Extreme wide directivity - 180°

Applications:

Portable Speakers
Sound bars and stands
Flat TV speakers
Conference speaker phone

4.136 OMR

4.136 OMR 1 Box of 1 (ex VAT)

4.343 OMR

4.343 OMR 1 Box of 1 (inc. VAT)

Tectonic 54mm dia 10W nom Full Range Speaker Driver, 4Ω, 20 kHz, 100 Hz

4.136 OMR

4.136 OMR 1 Box of 1 (ex VAT)

4.343 OMR

4.343 OMR 1 Box of 1 (inc. VAT)

Tectonic 54mm dia 10W nom Full Range Speaker Driver, 4Ω, 20 kHz, 100 Hz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

10W

Frequency Type

Full Range

Diameter

54mm

Driver Shape

Round

Frequency Response

20 kHz, 100 Hz

Depth

25.1mm

Maximum Frequency Response

20 kHz

Weight

51.3g

Country of Origin

China

Product details

Tectonic Elements TEBM35C10-4 Miniature BMR Driver

The Tectonic Elements range of BMR® Drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full range high performance compact acoustic solution. ideally suited for a wide range of markets, including consumer electronics, professional audio, automotive and industrial’.

Features & Benefits

100Hz - 20kHz
Extreme wide directivity - 180°

Applications:

Portable Speakers
Sound bars and stands
Flat TV speakers
Conference speaker phone