Teko 233.9 Series Black ABS General Purpose Enclosure, IP40, 173x154x60mm

RS Stock No.: 285-7974Brand: TekoManufacturers Part No.: 233.9Distrelec Article No.: 15026786
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

173 mm

External Height

60 mm

External Width

154 mm

External Dimensions

173x154x60mm

IP Rating

IP40

Colour

Black

Series

233.9

Country of Origin

Italy

Stock information temporarily unavailable.

16.599 OMR

16.599 OMR Each (ex VAT)

17.429 OMR

17.429 OMR Each (inc. VAT)

Teko 233.9 Series Black ABS General Purpose Enclosure, IP40, 173x154x60mm

16.599 OMR

16.599 OMR Each (ex VAT)

17.429 OMR

17.429 OMR Each (inc. VAT)

Teko 233.9 Series Black ABS General Purpose Enclosure, IP40, 173x154x60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

173 mm

External Height

60 mm

External Width

154 mm

External Dimensions

173x154x60mm

IP Rating

IP40

Colour

Black

Series

233.9

Country of Origin

Italy