Teko P Series Blue ABS General Purpose Enclosure, IP40, 160x61x96mm
Technical Document
Specifications
Brand
TekoBody Material
ABS
External Length
160 mm
External Height
61 mm
External Width
96 mm
External Dimensions
160x61x96mm
IP Rating
IP40
Colour
Blue
Series
P
Country of Origin
Italy
Stock information temporarily unavailable.
6.754 OMR
6.754 OMR Each (ex VAT)
7.092 OMR
7.092 OMR Each (inc. VAT)
Teko P Series Blue ABS General Purpose Enclosure, IP40, 160x61x96mm
1
6.754 OMR
6.754 OMR Each (ex VAT)
7.092 OMR
7.092 OMR Each (inc. VAT)
Teko P Series Blue ABS General Purpose Enclosure, IP40, 160x61x96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TekoBody Material
ABS
External Length
160 mm
External Height
61 mm
External Width
96 mm
External Dimensions
160x61x96mm
IP Rating
IP40
Colour
Blue
Series
P
Country of Origin
Italy