Technical Document
Specifications
Brand
TektronixAdapter Type
AC/DC
Maximum Conductor Size
12mm
Calibrated
UKAS
Safety Category
CAT III 600V
Connector Type
BNC
Maximum Bandwidth
100kHz
Model Number p
A622
Safety Category Level
CAT III
Safety Category Voltage
600V
Bandwidth
DC → 100kHz
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Tektronix A622 Current Clamp, AC/DC Adapter - UKAS Calibrated
Calibration type
UKAS Calibration
1
P.O.A.
Tektronix A622 Current Clamp, AC/DC Adapter - UKAS Calibrated
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixAdapter Type
AC/DC
Maximum Conductor Size
12mm
Calibrated
UKAS
Safety Category
CAT III 600V
Connector Type
BNC
Maximum Bandwidth
100kHz
Model Number p
A622
Safety Category Level
CAT III
Safety Category Voltage
600V
Bandwidth
DC → 100kHz
Country of Origin
United States