Technical Document
Specifications
Brand
TektronixModel Number
AFG3022B
Digital Frequency
Yes
Minimum Frequency Range Sinewave
1µHz
Maximum Frequency Range Sinewave
25MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12.5MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz, 1 MHz
Maximum Frequency Range Triangle/Saw
250kHz
Minimum Frequency Range Triangle/Saw
1µHz
Digital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Variable Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Time Base Accuracy
±1ppm
Output Amplitude
10V Pk-Pk
Maximum Operating Temperature
+50°C
Width
329.6mm
Length
168mm
Output Impedance
50Ω
Dimensions
168 x 329.6 x 156.3mm
Interface Type
GPIB, LAN, USB
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 12.5 MHz, 1 MHz → 12.5 MHz
Minimum Operating Temperature
0°C
Height
156.3mm
Input Impedance
10 kΩ
Weight
4.5kg
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixModel Number
AFG3022B
Digital Frequency
Yes
Minimum Frequency Range Sinewave
1µHz
Maximum Frequency Range Sinewave
25MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12.5MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz, 1 MHz
Maximum Frequency Range Triangle/Saw
250kHz
Minimum Frequency Range Triangle/Saw
1µHz
Digital Amplitude and Offset
Yes
Internal Linear and Log Sweep
Yes
Variable Sweep
Yes
Internal and External Amplitude Modulation
Yes
FM Modulation
Yes
Time Base Accuracy
±1ppm
Output Amplitude
10V Pk-Pk
Maximum Operating Temperature
+50°C
Width
329.6mm
Length
168mm
Output Impedance
50Ω
Dimensions
168 x 329.6 x 156.3mm
Interface Type
GPIB, LAN, USB
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 12.5 MHz, 1 MHz → 12.5 MHz
Minimum Operating Temperature
0°C
Height
156.3mm
Input Impedance
10 kΩ
Weight
4.5kg
