Tektronix MDO3032 MDO3000 Series, 350MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 797-3330Brand: TektronixManufacturers Part No.: MDO3032
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO3000 Series

MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.

Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.

Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.

Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.

Mixed Domain Oscilloscopes

Stock information temporarily unavailable.

7,557.302 OMR

7,557.302 OMR Each (ex VAT)

7,935.167 OMR

7,935.167 OMR Each (inc. VAT)

Tektronix MDO3032 MDO3000 Series, 350MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

7,557.302 OMR

7,557.302 OMR Each (ex VAT)

7,935.167 OMR

7,935.167 OMR Each (inc. VAT)

Tektronix MDO3032 MDO3000 Series, 350MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

1ns

Display Type

TFT LCD

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Country of Origin

China

Product details

Tektronix Mixed Domain Oscilloscopes MDO3000 Series

MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.

Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.

Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.

Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.

Mixed Domain Oscilloscopes