Tektronix MSO2024 MSO2000B Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Minimum Time Base
2ns/div
Input Impedance
1 (Analogue) MΩ, 101 (Digital) kΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Rise Time
2.1ns
Display Type
Colour
Power Source
Mains
Country of Origin
China
3,103.650 OMR
3,103.650 OMR Each (ex VAT)
3,258.832 OMR
3,258.832 OMR Each (inc. VAT)
Calibration type
No Calibration
1
3,103.650 OMR
3,103.650 OMR Each (ex VAT)
3,258.832 OMR
3,258.832 OMR Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Screen Size
7in
Series
MSO2000B
Record Length
1M points/ch
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Input Capacitance
11.5 pF
Dimensions
377 x 134 x 180mm
Minimum Time Base
2ns/div
Input Impedance
1 (Analogue) MΩ, 101 (Digital) kΩ
Minimum Vertical Sensitivity
2mV/div
Weight
3.6kg
Vertical Resolution
1 (Digital) bit, 8 (Analogue) bit
Maximum Time Base
100s/div
Safety Category
CAT II 300V
Rise Time
2.1ns
Display Type
Colour
Power Source
Mains
Country of Origin
China