Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tektronix TBS1052C TBS1000C Series, 50MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.: 202-7017Brand: TektronixManufacturers Part No.: TBS1052C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

TBS1000C

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TBS1052C TBS1000C Series, 50MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Tektronix TBS1052C TBS1000C Series, 50MHz Bench Oscilloscope, 2 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Calibrated

RSCAL

Oscilloscope Form

Digital Storage

Series

TBS1000C

Digital/Analogue

Digital

Country of Origin

China