Telegartner, Plug Through Hole SSMB Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 738-7455Brand: TelegartnerManufacturers Part No.: J01190A0041
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SSMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Operating Frequency

0 to 3GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Germany

Product details

Telegartner SSMB PCB Receptacle Connector

Telegartner SSMB series of PCB connectors incorporates a snap coupling and is suitable for various applications up to a frequency of 3GHz, the impedance is controlled at 50 Ω and the connectors are mounted to the PCB using thru-hole soldered assembly. Solder
and crimp techniques are used to terminate the SSMB series of PCB connectors to cable. Due to their small size these SSMB Series PCB
connectors have applications in small electronic instruments and communication equipment amongst others.

Gold plated connector finish
Mount dimensions Z23
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 60 169-19

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

4.670 OMR

4.670 OMR Each (ex VAT)

4.903 OMR

4.903 OMR Each (inc. VAT)

Telegartner, Plug Through Hole SSMB Connector, 50Ω, Solder Termination, Right Angle Body

4.670 OMR

4.670 OMR Each (ex VAT)

4.903 OMR

4.903 OMR Each (inc. VAT)

Telegartner, Plug Through Hole SSMB Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 144.670 OMR
15 - 494.548 OMR
50 - 994.428 OMR
100 - 2494.136 OMR
250+3.993 OMR

Technical Document

Specifications

Coaxial Connector Type

SSMB Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Operating Frequency

0 to 3GHz

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Germany

Product details

Telegartner SSMB PCB Receptacle Connector

Telegartner SSMB series of PCB connectors incorporates a snap coupling and is suitable for various applications up to a frequency of 3GHz, the impedance is controlled at 50 Ω and the connectors are mounted to the PCB using thru-hole soldered assembly. Solder
and crimp techniques are used to terminate the SSMB series of PCB connectors to cable. Due to their small size these SSMB Series PCB
connectors have applications in small electronic instruments and communication equipment amongst others.

Gold plated connector finish
Mount dimensions Z23
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance

Standards

IEC 60 169-19

Telegartner SMA RF Coaxial Connectors