Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XCKT Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max

RS Stock No.: 195-1688Brand: Telemecanique SensorsManufacturers Part No.: XCKT2110G11
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKT

Action Type

Snap Action

Length

58mm

Width

38mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

51mm

Mounting Orientation

Cable

Operating Force

45 N

Mechanical Life

15000000Cycles

Country of Origin

Indonesia

Stock information temporarily unavailable.

18.601 OMR

18.601 OMR Each (ex VAT)

19.531 OMR

19.531 OMR Each (inc. VAT)

Telemecanique Sensors XCKT Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max

18.601 OMR

18.601 OMR Each (ex VAT)

19.531 OMR

19.531 OMR Each (inc. VAT)

Telemecanique Sensors XCKT Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKT

Action Type

Snap Action

Length

58mm

Width

38mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

51mm

Mounting Orientation

Cable

Operating Force

45 N

Mechanical Life

15000000Cycles

Country of Origin

Indonesia