Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

RS Stock No.: 135-3752Brand: Telemecanique SensorsManufacturers Part No.: XMLG010D21
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 3-Pin Connector

Response Time

<2 ms

Maximum Current

<20 mA

Supply Voltage

12 V dc, 24 V dc

Housing Material

Aluminium Oxide Ceramic, Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP66, IP67

Minimum Operating Temperature

-15°C

Mounting Type

Thread Mount

Country of Origin

Switzerland

Product details

OsiSense XMLG Electronic Pressure Sensors

Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.

Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66

Stock information temporarily unavailable.

187.550 OMR

187.550 OMR Each (ex VAT)

196.928 OMR

196.928 OMR Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

187.550 OMR

187.550 OMR Each (ex VAT)

196.928 OMR

196.928 OMR Each (inc. VAT)

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 3-Pin Connector

Response Time

<2 ms

Maximum Current

<20 mA

Supply Voltage

12 V dc, 24 V dc

Housing Material

Aluminium Oxide Ceramic, Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP66, IP67

Minimum Operating Temperature

-15°C

Mounting Type

Thread Mount

Country of Origin

Switzerland

Product details

OsiSense XMLG Electronic Pressure Sensors

Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.

Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66