Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 221-2940Brand: Telemecanique SensorsManufacturers Part No.: XS108B3NAL2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

33mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

XS

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Country of Origin

France

Stock information temporarily unavailable.

31.339 OMR

31.339 OMR Each (ex VAT)

32.906 OMR

32.906 OMR Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 24 V dc

31.339 OMR

31.339 OMR Each (ex VAT)

32.906 OMR

32.906 OMR Each (inc. VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

33mm

Mounting Type

Flush

Housing Material

Metal

Width

8mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

XS

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Country of Origin

France