Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 100 → 2000 mm Detection, 12 → 24

RS Stock No.: 753-0536Brand: Telemecanique SensorsManufacturers Part No.: XX230A20PA00M12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

100 → 2000 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

95mm

Housing Material

Ultem

Maximum dc Voltage

24V

Minimum Operating Temperature

0°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Cylindrical Ultrasonic PNP Sensors with 2 Levels

Precise object detection of any material
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C

OsiSense

Stock information temporarily unavailable.

182.710 OMR

182.710 OMR Each (ex VAT)

191.846 OMR

191.846 OMR Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 100 → 2000 mm Detection, 12 → 24

182.710 OMR

182.710 OMR Each (ex VAT)

191.846 OMR

191.846 OMR Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 100 → 2000 mm Detection, 12 → 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

100 → 2000 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

95mm

Housing Material

Ultem

Maximum dc Voltage

24V

Minimum Operating Temperature

0°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Cylindrical Ultrasonic PNP Sensors with 2 Levels

Precise object detection of any material
LED indication
Sensing distance adjustable with remote teach button
2 emptying or 2 filling level versions available
Reverse polarity protection, overload and short circuit protection
Operating temperature -20 to 65 °C

OsiSense