Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 695-6934Brand: Telemecanique SensorsManufacturers Part No.: XZCP1041L2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP67

American Wire Gauge

22 AWG

Insulation material

PUR

Outer Diameter

5.2mm

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

18.804 OMR

18.804 OMR Each (ex VAT)

19.744 OMR

19.744 OMR Each (inc. VAT)

Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

18.804 OMR

18.804 OMR Each (ex VAT)

19.744 OMR

19.744 OMR Each (inc. VAT)

Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP67

American Wire Gauge

22 AWG

Insulation material

PUR

Outer Diameter

5.2mm

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.