Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XAL Series Latching Emergency Stop Push Button, Panel Mount, SPST, IP65

RS Stock No.: 333-653Brand: TelemecaniqueManufacturers Part No.: XALJ174
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

240 V ac, 250V dc

Push Button Actuation

Latching

Series

XAL

IP Rating

IP65

Colour

Red

Depth

51mm

Width

68mm

Pole and Throw Configuration

SPST

Height

68mm

Push Button Material

PC

Product details

E-Stop Turn - Latching

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter latching pushbutton head
Body dimensions: 68 x 68 x51mm
Knockouts: 2 x 20mm (side); 2 x 19mm (base)

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XAL Series Latching Emergency Stop Push Button, Panel Mount, SPST, IP65

P.O.A.

Telemecanique Sensors XAL Series Latching Emergency Stop Push Button, Panel Mount, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

240 V ac, 250V dc

Push Button Actuation

Latching

Series

XAL

IP Rating

IP65

Colour

Red

Depth

51mm

Width

68mm

Pole and Throw Configuration

SPST

Height

68mm

Push Button Material

PC

Product details

E-Stop Turn - Latching

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter latching pushbutton head
Body dimensions: 68 x 68 x51mm
Knockouts: 2 x 20mm (side); 2 x 19mm (base)