Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 1 m Detection, PNP-NO Output, 12 → 24 V dc, IP67

RS Stock No.: 753-0558Brand: TelemecaniqueManufacturers Part No.: XX6V3A1PAM12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP-NO

Detection Range

1 m

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

95.2mm

Maximum dc Voltage

24V

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Housing Material

Valox

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Country of Origin

United States

Product details

OsiSense

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 1 m Detection, PNP-NO Output, 12 → 24 V dc, IP67

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 1 m Detection, PNP-NO Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP-NO

Detection Range

1 m

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

95.2mm

Maximum dc Voltage

24V

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Housing Material

Valox

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Country of Origin

United States

Product details

OsiSense