Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Teng Tools 1/2 in Drive 22mm Standard Socket, 6 point, 40 mm Overall Length

RS Stock No.: 198-1916Brand: Teng ToolsManufacturers Part No.: M1205226-C
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

40 mm

Stock information temporarily unavailable.

5.969 OMR

5.969 OMR Each (ex VAT)

6.267 OMR

6.267 OMR Each (inc. VAT)

Teng Tools 1/2 in Drive 22mm Standard Socket, 6 point, 40 mm Overall Length

5.969 OMR

5.969 OMR Each (ex VAT)

6.267 OMR

6.267 OMR Each (inc. VAT)

Teng Tools 1/2 in Drive 22mm Standard Socket, 6 point, 40 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

40 mm