Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teng Tools 4-Piece Plier Set, 250 mm Overall

RS Stock No.: 198-1811Brand: Teng ToolsManufacturers Part No.: TTV440
brand-logo
View all in Plier Sets

Technical Document

Specifications

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers

Number of Pieces

4

Material

Steel

ESD Safe

No

Overall Length

250 mm

Stock information temporarily unavailable.

79.502 OMR

79.502 OMR Each (ex VAT)

83.477 OMR

83.477 OMR Each (inc. VAT)

Teng Tools 4-Piece Plier Set, 250 mm Overall

79.502 OMR

79.502 OMR Each (ex VAT)

83.477 OMR

83.477 OMR Each (inc. VAT)

Teng Tools 4-Piece Plier Set, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Wire Strippers

Number of Pieces

4

Material

Steel

ESD Safe

No

Overall Length

250 mm