Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2180Brand: TenteManufacturers Part No.: 2870PJO125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

164mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Weight Class

Medium Duty

Hub Material

PP

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre

You may be interested in
Stock information temporarily unavailable.

10.950 OMR

10.950 OMR Each (ex VAT)

11.498 OMR

11.498 OMR Each (inc. VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

10.950 OMR

10.950 OMR Each (ex VAT)

11.498 OMR

11.498 OMR Each (inc. VAT)

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.950 OMR
5 - 910.769 OMR
10+10.720 OMR
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

164mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Weight Class

Medium Duty

Hub Material

PP

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre

You may be interested in