Technical Document
Specifications
Brand
TenteWheel Diameter
200mm
Load Capacity
1000kg
Mounting Type
Plate
Includes Brake
No
Overall Height
245mm
Wheel Width
50mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
Industrial Heavy Duty Castor Series 9650
Cast Iron wheel with forged steel bracket, zinc chromated
High abrasion resistance
Ideally suited to moving heavy loads
114.895 OMR
114.895 OMR Each (ex VAT)
120.640 OMR
120.640 OMR Each (inc. VAT)
1
114.895 OMR
114.895 OMR Each (ex VAT)
120.640 OMR
120.640 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 114.895 OMR |
5 - 9 | 113.746 OMR |
10+ | 112.348 OMR |
Technical Document
Specifications
Brand
TenteWheel Diameter
200mm
Load Capacity
1000kg
Mounting Type
Plate
Includes Brake
No
Overall Height
245mm
Wheel Width
50mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
Industrial Heavy Duty Castor Series 9650
Cast Iron wheel with forged steel bracket, zinc chromated
High abrasion resistance
Ideally suited to moving heavy loads