Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transparent Packing Tape, 66m x 19mm

RS Stock No.: 198-6674Brand: TesaManufacturers Part No.: 04124-00010-00
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

19mm

Length

66m

Thickness

0.065mm

Colour

Transparent

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transparent Packing Tape, 66m x 19mm

P.O.A.

Transparent Packing Tape, 66m x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

19mm

Length

66m

Thickness

0.065mm

Colour

Transparent

Dispenser Type

Auto, Manual

Tensile Strength

60N/cm

You may be interested in