Technical Document
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
38mm
Length
50m
Model Number
4329
Thickness
0.13mm
Colour
Yellow
Country of Origin
Germany
Product details
Masking tape 4329 PV1
Adhesive tape, smooth pale yellow paper.
Thin, flexible tape recommended for all paint masking applications up to 80 °C.
Resistant to wet sanding.
Can be used on different types of surfaces: painted metal, glass, rubber and chrome parts.
3.880 OMR
3.880 OMR Each (ex VAT)
4.074 OMR
4.074 OMR Each (inc. VAT)
1
3.880 OMR
3.880 OMR Each (ex VAT)
4.074 OMR
4.074 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | 3.880 OMR |
6 - 14 | 3.822 OMR |
15+ | 3.790 OMR |
Technical Document
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
38mm
Length
50m
Model Number
4329
Thickness
0.13mm
Colour
Yellow
Country of Origin
Germany
Product details
Masking tape 4329 PV1
Adhesive tape, smooth pale yellow paper.
Thin, flexible tape recommended for all paint masking applications up to 80 °C.
Resistant to wet sanding.
Can be used on different types of surfaces: painted metal, glass, rubber and chrome parts.