Tesa ACXplus 7078, Tesa ACXplus 7078 Black Foam Tape, 19mm x 18m, 2.0mm Thick

RS Stock No.: 207-921Brand: TesaManufacturers Part No.: 07078-00011-24
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Tesa

Width

19

Width

19mm

Thickness

2.0mm

Length

18

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7078

Series

tesa ACXplus 7078

Country of Origin

Germany

Stock information temporarily unavailable.

30.476 OMR

30.476 OMR Each (ex VAT)

32.000 OMR

32.000 OMR Each (inc. VAT)

Tesa ACXplus 7078, Tesa ACXplus 7078 Black Foam Tape, 19mm x 18m, 2.0mm Thick

30.476 OMR

30.476 OMR Each (ex VAT)

32.000 OMR

32.000 OMR Each (inc. VAT)

Tesa ACXplus 7078, Tesa ACXplus 7078 Black Foam Tape, 19mm x 18m, 2.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

19

Width

19mm

Thickness

2.0mm

Length

18

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7078

Series

tesa ACXplus 7078

Country of Origin

Germany