Testec HVP Series TT-HVP15 HF Oscilloscope Probe, Passive Type, 50MHz, 1:1000, BNC Connector

RS Stock No.: 366-9141Brand: TestecManufacturers Part No.: TT-HVP15 HF
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Testec

Probe Type

Passive

Attenuation

1:1000

Bandwidth

50MHz

Maximum Common Mode Input Voltage

10kV

Connector Type

BNC

Model Number p

TT-HVP15 HF

Safety Category Level

CAT I

Series

HVP

Rise Time

7ns

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

130.427 OMR

130.427 OMR Each (ex VAT)

136.948 OMR

136.948 OMR Each (inc. VAT)

Testec HVP Series TT-HVP15 HF Oscilloscope Probe, Passive Type, 50MHz, 1:1000, BNC Connector

130.427 OMR

130.427 OMR Each (ex VAT)

136.948 OMR

136.948 OMR Each (inc. VAT)

Testec HVP Series TT-HVP15 HF Oscilloscope Probe, Passive Type, 50MHz, 1:1000, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testec

Probe Type

Passive

Attenuation

1:1000

Bandwidth

50MHz

Maximum Common Mode Input Voltage

10kV

Connector Type

BNC

Model Number p

TT-HVP15 HF

Safety Category Level

CAT I

Series

HVP

Rise Time

7ns

Country of Origin

Taiwan, Province Of China

You may be interested in