Technical Document
Specifications
Brand
TestoModel Number
TESTO 174 T MINI
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB 2.0
Data Logger Type
Temperature Data Logger
Country of Origin
China
41.965 OMR
41.965 OMR Each (ex VAT)
44.063 OMR
44.063 OMR Each (inc. VAT)
Testo TESTO 174 T MINI Temperature Data Logger Data Logger, USB 2.0, 1 Input Channel(s)
1
41.965 OMR
41.965 OMR Each (ex VAT)
44.063 OMR
44.063 OMR Each (inc. VAT)
Testo TESTO 174 T MINI Temperature Data Logger Data Logger, USB 2.0, 1 Input Channel(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TestoModel Number
TESTO 174 T MINI
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB 2.0
Data Logger Type
Temperature Data Logger
Country of Origin
China
