Texas Instruments, Quad 24 bit- ADC 10sps, 24-Pin TSSOP
Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
10 sps, 80sps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
4.890 OMR
4.890 OMR Each (ex VAT)
5.134 OMR
5.134 OMR Each (inc. VAT)
Texas Instruments, Quad 24 bit- ADC 10sps, 24-Pin TSSOP
Select packaging type
Standard
1
4.890 OMR
4.890 OMR Each (ex VAT)
5.134 OMR
5.134 OMR Each (inc. VAT)
Texas Instruments, Quad 24 bit- ADC 10sps, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
10 sps, 80sps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Country of Origin
Taiwan, Province Of China