Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments, 12 bit- ADC 0.05Hz, 28-Pin SSOP

RS Stock No.: 252-8792Brand: Texas InstrumentsManufacturers Part No.: ADS807E
brand-logo

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12 bit

Sampling Rate

0.05Hz

Input Signal Type

Differential

Package Type

SSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

13.524 OMR

13.524 OMR Each (ex VAT)

14.200 OMR

14.200 OMR Each (inc. VAT)

Texas Instruments, 12 bit- ADC 0.05Hz, 28-Pin SSOP
Select packaging type

13.524 OMR

13.524 OMR Each (ex VAT)

14.200 OMR

14.200 OMR Each (inc. VAT)

Texas Instruments, 12 bit- ADC 0.05Hz, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 113.524 OMR
2 - 412.442 OMR
5+11.198 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12 bit

Sampling Rate

0.05Hz

Input Signal Type

Differential

Package Type

SSOP

Pin Count

28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more