Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP

RS Stock No.: 145-0141Brand: Texas InstrumentsManufacturers Part No.: CD74AC112E
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

AC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

129 ns @ 1.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Country of Origin

Malaysia

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.562 OMR

0.262 OMR Each (In a Tube of 25) (ex VAT)

6.890 OMR

0.275 OMR Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP

6.562 OMR

0.262 OMR Each (In a Tube of 25) (ex VAT)

6.890 OMR

0.275 OMR Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74AC112E Dual JK Type Flip Flop IC, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

129 ns @ 1.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Country of Origin

Malaysia

Product details

74AC Family, Texas Instruments

Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more