Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
38 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HCT
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Minimum Operating Supply Voltage
4.5 V
Width
6.35mm
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
4.950 OMR
0.198 OMR Each (In a Tube of 25) (ex VAT)
5.198 OMR
0.208 OMR Each (In a Tube of 25) (inc. VAT)
25
4.950 OMR
0.198 OMR Each (In a Tube of 25) (ex VAT)
5.198 OMR
0.208 OMR Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | 0.198 OMR | 4.950 OMR |
250 - 350 | 0.176 OMR | 4.400 OMR |
375 - 475 | 0.176 OMR | 4.400 OMR |
500 - 600 | 0.176 OMR | 4.400 OMR |
625+ | 0.176 OMR | 4.400 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
38 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HCT
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Minimum Operating Supply Voltage
4.5 V
Width
6.35mm
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS