Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments NexFET N-Channel MOSFET, 73 A, 30 V, 8-Pin VSONP CSD17307Q5A

RS Stock No.: 827-4833PBrand: Texas InstrumentsManufacturers Part No.: CSD17307Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

73 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Typical Gate Charge @ Vgs

4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 73 A, 30 V, 8-Pin VSONP CSD17307Q5A
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments NexFET N-Channel MOSFET, 73 A, 30 V, 8-Pin VSONP CSD17307Q5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

73 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Width

5mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.8mm

Typical Gate Charge @ Vgs

4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more