Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17484F4

RS Stock No.: 208-8476Brand: Texas InstrumentsManufacturers Part No.: CSD17484F4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

128000000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.65V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

132.000 OMR

0.044 OMR Each (On a Reel of 3000) (ex VAT)

138.600 OMR

0.046 OMR Each (On a Reel of 3000) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17484F4

132.000 OMR

0.044 OMR Each (On a Reel of 3000) (ex VAT)

138.600 OMR

0.046 OMR Each (On a Reel of 3000) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V, 8-Pin VSONP CSD17484F4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

128000000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.65V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more