Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
20 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
118 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.7mm
Length
10.67mm
Typical Gate Charge @ Vgs
17.1 nC @ 0 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Height
16.51mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Country of Origin
Philippines
Product details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
20.075 OMR
0.402 OMR Each (In a Tube of 50) (ex VAT)
21.079 OMR
0.422 OMR Each (In a Tube of 50) (inc. VAT)
50
20.075 OMR
0.402 OMR Each (In a Tube of 50) (ex VAT)
21.079 OMR
0.422 OMR Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | 0.402 OMR | 20.075 OMR |
100 - 200 | 0.363 OMR | 18.150 OMR |
250 - 450 | 0.346 OMR | 17.325 OMR |
500 - 700 | 0.336 OMR | 16.775 OMR |
750+ | 0.336 OMR | 16.775 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
100 V
Series
NexFET
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
20 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
118 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.7mm
Length
10.67mm
Typical Gate Charge @ Vgs
17.1 nC @ 0 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Height
16.51mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Country of Origin
Philippines
Product details