Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
-0.005V
Differential Input Low Threshold Voltage
-70mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
1.474 OMR
1.474 OMR Each (ex VAT)
1.548 OMR
1.548 OMR Each (inc. VAT)
Standard
1
1.474 OMR
1.474 OMR Each (ex VAT)
1.548 OMR
1.548 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 1.474 OMR |
10 - 49 | 1.210 OMR |
50 - 99 | 1.150 OMR |
100 - 249 | 1.106 OMR |
250+ | 1.067 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input High Threshold Voltage
-0.005V
Differential Input Low Threshold Voltage
-70mV
Dimensions
4.9 x 3.9 x 1.45mm
Height
1.45mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.9mm
Minimum Operating Supply Voltage
3 V
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.