Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA154UA Texas Instruments, Differential Amplifier 8-Pin SOIC

RS Stock No.: 162-5023Brand: Texas InstrumentsManufacturers Part No.: INA154UA
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1.5mV

Maximum Input Resistance

0.05MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

74dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Country of Origin

Malaysia

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

64.575 OMR

0.861 OMR Each (In a Tube of 75) (ex VAT)

67.804 OMR

0.904 OMR Each (In a Tube of 75) (inc. VAT)

INA154UA Texas Instruments, Differential Amplifier 8-Pin SOIC

64.575 OMR

0.861 OMR Each (In a Tube of 75) (ex VAT)

67.804 OMR

0.904 OMR Each (In a Tube of 75) (inc. VAT)

INA154UA Texas Instruments, Differential Amplifier 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

1.5mV

Maximum Input Resistance

0.05MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

74dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Country of Origin

Malaysia

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more