Texas Instruments, LM25575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP

RS Stock No.: 288-774Brand: Texas InstrumentsManufacturers Part No.: LM25575MH/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1000 kHz

Package Type

TSSOP

Switching Regulator

Yes

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series

The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.

Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.822 OMR

2.822 OMR Each (ex VAT)

2.963 OMR

2.963 OMR Each (inc. VAT)

Texas Instruments, LM25575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
Select packaging type

2.822 OMR

2.822 OMR Each (ex VAT)

2.963 OMR

2.963 OMR Each (inc. VAT)

Texas Instruments, LM25575MH/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 42.822 OMR
5 - 92.761 OMR
10 - 242.695 OMR
25 - 492.695 OMR
50+2.646 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

6 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1000 kHz

Package Type

TSSOP

Switching Regulator

Yes

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series

The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.

Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more