Texas Instruments, LM2674M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC

RS Stock No.: 533-4954Brand: Texas InstrumentsManufacturers Part No.: LM2674M-5.0/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

275 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.45mm

Efficiency

90%

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.947 OMR

1.947 OMR Each (ex VAT)

2.044 OMR

2.044 OMR Each (inc. VAT)

Texas Instruments, LM2674M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC
Select packaging type

1.947 OMR

1.947 OMR Each (ex VAT)

2.044 OMR

2.044 OMR Each (inc. VAT)

Texas Instruments, LM2674M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 41.947 OMR
5 - 91.914 OMR
10+1.854 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

275 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.45mm

Efficiency

90%

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Width

3.9mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more