Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
(-20 → +100) °C
Package Type
SOIC
1,212.750 OMR
0.404 OMR Each (On a Reel of 3000) (ex VAT)
1,273.388 OMR
0.424 OMR Each (On a Reel of 3000) (inc. VAT)
3000
1,212.750 OMR
0.404 OMR Each (On a Reel of 3000) (ex VAT)
1,273.388 OMR
0.424 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
3
Operating Temperature Range
(-20 → +100) °C
Package Type
SOIC