Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Reset
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
3MHz
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
-10mA
Maximum High Level Output Current
50mA
Maximum Propagation Delay Time @ Maximum CL
100ns
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Country of Origin
Malaysia
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
56.952 OMR
0.600 OMR Each (In a Tube of 95) (ex VAT)
59.800 OMR
0.630 OMR Each (In a Tube of 95) (inc. VAT)
95
56.952 OMR
0.600 OMR Each (In a Tube of 95) (ex VAT)
59.800 OMR
0.630 OMR Each (In a Tube of 95) (inc. VAT)
95
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Reset
Package Type
SOIC
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
3MHz
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
-10mA
Maximum High Level Output Current
50mA
Maximum Propagation Delay Time @ Maximum CL
100ns
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Country of Origin
Malaysia
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.