Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Brushed DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
55 V
Mounting Type
Through Hole
Package Type
TO-220
Maximum Operating Supply Voltage
55 V
Pin Count
11
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
-40 °C
Height
10.69mm
Dimensions
20.02 x 4.5 x 10.69mm
Maximum Operating Temperature
+125 °C
Length
20.02mm
Width
4.5mm
Product details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
9.977 OMR
9.977 OMR Each (ex VAT)
10.476 OMR
10.476 OMR Each (inc. VAT)
Standard
1
9.977 OMR
9.977 OMR Each (ex VAT)
10.476 OMR
10.476 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Brushed DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
55 V
Mounting Type
Through Hole
Package Type
TO-220
Maximum Operating Supply Voltage
55 V
Pin Count
11
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
-40 °C
Height
10.69mm
Dimensions
20.02 x 4.5 x 10.69mm
Maximum Operating Temperature
+125 °C
Length
20.02mm
Width
4.5mm
Product details