Texas Instruments, LMZ23605TZ/NOPB DC-DC Converter, 1-Channel 5A Adjustable 7-Pin, TO-PMOD

RS Stock No.: 798-1252Brand: Texas InstrumentsManufacturers Part No.: LMZ23605TZ/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

6 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

950 kHz

Pin Count

7

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

±0.02 %

Load Regulation

1 mV/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

10.604 OMR

10.604 OMR Each (ex VAT)

11.134 OMR

11.134 OMR Each (inc. VAT)

Texas Instruments, LMZ23605TZ/NOPB DC-DC Converter, 1-Channel 5A Adjustable 7-Pin, TO-PMOD
Select packaging type

10.604 OMR

10.604 OMR Each (ex VAT)

11.134 OMR

11.134 OMR Each (inc. VAT)

Texas Instruments, LMZ23605TZ/NOPB DC-DC Converter, 1-Channel 5A Adjustable 7-Pin, TO-PMOD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

5A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

6 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

950 kHz

Pin Count

7

Package Type

TO-PMOD

Switching Regulator

Yes

Line Regulation

±0.02 %

Load Regulation

1 mV/A

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Height

4.57mm

Width

9.85mm

Dimensions

10.16 x 9.85 x 4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more