Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74
Absolute Propagation Delay Time
1.5ns
Bus Compatibility
I2C, SMBus
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
X2SON
Stock information temporarily unavailable.
4.812 OMR
0.192 OMR Each (In a Pack of 25) (ex VAT)
5.053 OMR
0.202 OMR Each (In a Pack of 25) (inc. VAT)
Texas Instruments LSF0101DTQR, Voltage Level Translator 1 X2SON
Select packaging type
Standard
25
4.812 OMR
0.192 OMR Each (In a Pack of 25) (ex VAT)
5.053 OMR
0.202 OMR Each (In a Pack of 25) (inc. VAT)
Texas Instruments LSF0101DTQR, Voltage Level Translator 1 X2SON
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 0.192 OMR | 4.812 OMR |
125 - 225 | 0.182 OMR | 4.538 OMR |
250 - 600 | 0.165 OMR | 4.125 OMR |
625 - 1225 | 0.148 OMR | 3.712 OMR |
1250+ | 0.138 OMR | 3.438 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74
Absolute Propagation Delay Time
1.5ns
Bus Compatibility
I2C, SMBus
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
X2SON