Texas Instruments P82B96D Bus Buffer, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Package Type
SOIC
Pin Count
8
Maximum Low Level Output Current
30mA
Country of Origin
Malaysia
Stock information temporarily unavailable.
5.423 OMR
2.712 OMR Each (In a Pack of 2) (ex VAT)
5.694 OMR
2.848 OMR Each (In a Pack of 2) (inc. VAT)
Texas Instruments P82B96D Bus Buffer, 8-Pin SOIC
Select packaging type
Standard
2
5.423 OMR
2.712 OMR Each (In a Pack of 2) (ex VAT)
5.694 OMR
2.848 OMR Each (In a Pack of 2) (inc. VAT)
Texas Instruments P82B96D Bus Buffer, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 2.712 OMR | 5.423 OMR |
10 - 18 | 2.365 OMR | 4.730 OMR |
20 - 48 | 2.316 OMR | 4.631 OMR |
50+ | 2.260 OMR | 4.521 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Package Type
SOIC
Pin Count
8
Maximum Low Level Output Current
30mA
Country of Origin
Malaysia