Technical Document
Specifications
Brand
Texas InstrumentsAbsolute Propagation Delay Time
1.4ns
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
2.3 x 2 x 0.85mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Product details
I²C/SMBus Voltage-Level Translator, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
2.008 OMR
0.402 OMR Each (In a Pack of 5) (ex VAT)
2.108 OMR
0.422 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.008 OMR
0.402 OMR Each (In a Pack of 5) (ex VAT)
2.108 OMR
0.422 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.402 OMR | 2.008 OMR |
25 - 45 | 0.380 OMR | 1.898 OMR |
50 - 120 | 0.341 OMR | 1.705 OMR |
125 - 245 | 0.308 OMR | 1.540 OMR |
250+ | 0.292 OMR | 1.458 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsAbsolute Propagation Delay Time
1.4ns
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
2.3 x 2 x 0.85mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Product details
I²C/SMBus Voltage-Level Translator, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.